EC7C-48T3312N
Cincon Electronics Corporation
Description: Analog Circuit,

Overview of EC7C-48T3312N by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for EC7C-48T3312N by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 418-EC7C-48T3312N
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole RoHS: Compliant 0
  • 1 $58.9400
  • 5 $58.3500
  • 10 $57.7600
  • 25 $56.6100
  • 50 $54.9100
  • 100 $52.1600
$52.1600 / $58.9400 Order Now
DISTI # 000000000005585535
Sager Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2 6-Side Shield Metal Case, Thru-Hole 0
Buy Now

CAD Models for EC7C-48T3312N by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC7C-48T3312N by Cincon Electronics Corporation

EC7C-48T3312N
Cincon Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO 12V AND -12V VOUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
89.5%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
S-MDMA-P9
Length
50.8 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
3
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
3.3495 V
Output Voltage-Min
3.2505 V
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
6
Total Power Output-Max
29.4 W
Trim/Adjustable Output
NO
Warm-up Time
0.01 s
Width
50.8 mm
Want to compare parts?
  1. EC7C-48T3312N
    Cincon Electronics Corporation
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC7C-48T3312N by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC7C-48T3312N by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of EC7C-48T3312N would you like to use for your alert(s)?
  • Please alert me when EC7C-48T3312N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC7C-48T3312N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC7C-48T3312N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC7C-48T3312N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC7C-48T3312N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC7C-48T3312N by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: