There are no models available for this part yet.
Overview of ECA-0012 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for ECA-0012 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECA-0012-ND
|
DigiKey | I/O CONN Min Qty: 5 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,939.5700 | Buy Now | |
Onlinecomponents.com | ECA-0012 | 0 |
|
$1,589.9300 / $2,979.8800 | Buy Now | ||
DISTI #
RYCECA-0012
|
Interstate Connecting Components | ECA-0012 | 0 |
|
Buy Now | ||
Master Electronics | ECA-0012 | 0 |
|
$1,589.9300 / $2,979.8800 | Buy Now |
CAD Models for ECA-0012 by TE Connectivity
Part Data Attributes for ECA-0012 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Mounting Option 2
|
SCREW
|
Wire Size-Max
|
|