-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5131-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
539 In Stock |
|
$0.3810 / $1.0700 | Buy Now |
DISTI #
ECA-1AM682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1AM682) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4416 | Buy Now |
DISTI #
667-ECA-1AM682
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800UF 10V ALUM LYTIC RADIAL RoHS: Compliant | 332 |
|
$0.3810 / $1.0700 | Buy Now |
DISTI #
70255771
|
RS | Capacitor, Alum Electrolytic, Cap 6800 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,16x25,Bulk | Panasonic Electronic Components ECA-1AM682 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5140 / $0.6420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.3720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3881 / $0.5578 | Buy Now |
DISTI #
ECA-1AM682
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6800UF 10V ALUM LYTIC RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3810 / $0.4220 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3881 / $0.5578 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.6800uF 10V 16x25 7.5MM 85C 2000H THT | 0 |
|
$1.0631 / $1.1694 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy