-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-1HHG332
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: ECA-1HHG332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1364 |
|
$1.1207 / $1.2212 | Buy Now |
DISTI #
70255851
|
RS | Capacitor, Alum Lytic, Cap 3300 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,18x35.5,Bulk | Panasonic Electronic Components ECA-1HHG332 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 42 |
|
RFQ | |
|
New Advantage Corporation | ECA-NHG Series 50 V 3300 uF � 18 x 35.5 mm LS=7.5 mm 105 �C Radial Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 7050 |
|
$2.0800 / $2.2300 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3300uF 50V 18x35.5 7.5MM 105C 2000H THT | 0 |
|
$2.7815 / $3.0596 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy