-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECA1JHG102 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6180
|
Newark | Cap, Alu Elec, 1000Uf, 63V, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA1JHG102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.9140 / $1.2000 | Buy Now |
DISTI #
ECA-1JHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: ECA-1JHG102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 27 |
|
$0.5276 / $0.5590 | Buy Now |
DISTI #
62W6180
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: 62W6180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$0.9730 / $1.7200 | Buy Now |
DISTI #
70067819
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF, Vol-Rtg 63V, Radial, nHg | Panasonic Electronic Components ECA1JHG102 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 | RFQ |
DISTI #
ECA1JHG102
|
TME | Capacitor: electrolytic, THT, 1000uF, 63VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$1.0900 | RFQ |
DISTI #
20.00.86
|
Gudeco Elektronik | ELKO THT (NHG) 1000uF 63V 105°C 2000h RM7,5 16x25mm Bulk Bag (lose) 930mA RoHS: Compliant Min Qty: 500 Package Multiple: 50 | 0 |
|
Buy Now | |
DISTI #
ECA1JHG102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA1JHG102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 1000uF 20% 63V 105C 2000hrs 930mA 7.5mm 16x25 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 900 |
|
$1.7400 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1JHG102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1JHG102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 46 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1JHG102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1JHG102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RD1J108M16025SS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECA1JHG102 vs RD1J108M16025SS |
LESRA1000M63TB216X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | ECA1JHG102 vs LESRA1000M63TB216X25 |
NRWS102M63V16X25F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ECA1JHG102 vs NRWS102M63V16X25F2F |
RJ4-63V102MJ6# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ECA1JHG102 vs RJ4-63V102MJ6# |
UVZ1J102MHD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ECA1JHG102 vs UVZ1J102MHD1CV |
NRWY102M63V16X25F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ECA1JHG102 vs NRWY102M63V16X25F3CF |
UVY1J102MHD | Nichicon Corporation | $0.9120 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECA1JHG102 vs UVY1J102MHD |
63YXA1000MEFCRX16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ECA1JHG102 vs 63YXA1000MEFCRX16X25 |
NRWP102M63V16X25YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | ECA1JHG102 vs NRWP102M63V16X25YF |
NRWS102M63V16X25SPYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | ECA1JHG102 vs NRWS102M63V16X25SPYF |