-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6228
|
Newark | Cap, Alu Elec, 33Uf, 100V, Radial, Capacitance:33µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECA2AHG330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4100 |
|
$0.2170 / $0.4900 | Buy Now |
DISTI #
83AK4033
|
Newark | Leaded Aluminium Electrolytic Capacitors |Panasonic ECA2AHG330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
ECA-2AHG330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1102 / $0.1248 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 UF, THROUGH HOLE MOUNT | 134 |
|
$0.2646 / $0.5880 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 UF, THROUGH HOLE MOUNT (Also Known As: ECA-2AHG330) | 134 |
|
$0.2646 / $0.5880 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 UF, THROUGH HOLE MOUNT (Also Known As: ECA-2AHG330) | 3 |
|
$0.2634 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 UF, THROUGH HOLE MOUNT | 3 |
|
$0.2634 | Buy Now |
DISTI #
ECA2AHG330
|
TME | Capacitor: electrolytic, THT, 33uF, 100VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 2000 | 0 |
|
$0.1660 | RFQ |
DISTI #
ECA2AHG330
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ECA2AHG330) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AHG330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AHG330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.033 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AHG330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AHG330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-100V330MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | ECA2AHG330 vs RJ4-100V330MG3#-S1 |
MALREKB05PB233L00K | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | ECA2AHG330 vs MALREKB05PB233L00K |
NRWP330M100V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | ECA2AHG330 vs NRWP330M100V8X11.5SP7.5LSF |
RD2A336M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | ECA2AHG330 vs RD2A336M0811MML |
RD2A336M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | ECA2AHG330 vs RD2A336M0811MJR |
UVZ2A330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA2AHG330 vs UVZ2A330MPD1TD |
EKMG101ETC330MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA2AHG330 vs EKMG101ETC330MHB5D |
UVY2A330MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | ECA2AHG330 vs UVY2A330MPD1FA |
NRWP330M100V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA2AHG330 vs NRWP330M100V8X11.5TBF |
RJ5-100V330MG3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | ECA2AHG330 vs RJ5-100V330MG3-S1 |