-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2CM330B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2CM330B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1233 / $0.1396 | Buy Now |
DISTI #
ECA2CM330B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 160 V, � 20%, 2000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECA2CM330B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2CM330B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2CM330B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3268 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 235 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2CM330B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2CM330B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MEM1020WP04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 8330MEM1020WP04C |
1330MBM1020WPN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 1330MBM1020WPN985C |
2330MBM1020WPN785B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 2330MBM1020WPN785B |
1330MBM1020WPN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 1330MBM1020WPN98F0 |
1330MBM1020WPN185B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 1330MBM1020WPN185B |
1330MBM1020WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 1330MBM1020WPN28EB |
8330MEM1020WP07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 8330MEM1020WP07C |
8330MEM1020WPN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 8330MEM1020WPN5C |
8330MBM1020WPN981P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 8330MBM1020WPN981P |
8330MBM1020WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ECA2CM330B vs 8330MBM1020WPN58EP |