-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6296
|
Newark | Cap, Alu Elec, 1Uf, 400V, Radial, Capacitance:1µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2GM010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3207 |
|
$0.1630 / $0.2300 | Buy Now |
DISTI #
62W6296
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 62W6296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 40 Partner Stock |
|
$0.1630 / $0.2840 | Buy Now |
DISTI #
ECA-2GM010
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2GM010) RoHS: Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0543 / $0.0614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2GM010
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GM010
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.034 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2GM010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GM010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA2GM010(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECA2GM010 vs ECA2GM010(B) |
ECA2GM010I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECA2GM010 vs ECA2GM010I |