Part Details for ECB-3.1872M by Ecliptek Corporation
Overview of ECB-3.1872M by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECB-3.1872M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL, 3.1872 MHZ, HC-18 | 1104 |
|
$0.3375 / $0.8100 | Buy Now |
Part Details for ECB-3.1872M
ECB-3.1872M CAD Models
ECB-3.1872M Part Data Attributes:
|
ECB-3.1872M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECB-3.1872M
Ecliptek Corporation
CRYSTALS 50/100 -40+85 18PF 3.1872MHZ AT CUT FUND HC-49/U
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.1872 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 250 Ω | |
Surface Mount | NO |
Alternate Parts for ECB-3.1872M
This table gives cross-reference parts and alternative options found for ECB-3.1872M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECB-3.1872M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUCA18-3.1872M | Parallel - Fundamental Quartz Crystal, 3.1872MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Abracon Corporation | ECB-3.1872M vs EUCA18-3.1872M |