Part Details for ECB40W18-72S12-B by Cincon Electronics Corporation
Overview of ECB40W18-72S12-B by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECB40W18-72S12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-ECB40W18-72S12-B-ND
|
DigiKey | Isolated DC/DC Converters 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$88.4796 / $104.7800 | Buy Now |
DISTI #
418-ECB40W18-72S12-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 8.5-160Vin 12Vout 3.33A Bus RoHS: Compliant | 18 |
|
$93.1300 / $104.7800 | Buy Now |