Part Details for ECC204-MAVCZ-T by Microchip Technology Inc
Results Overview of ECC204-MAVCZ-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECC204-MAVCZ-T Information
ECC204-MAVCZ-T by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ECC204-MAVCZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7996
|
Newark | Ecc/Hmac 105C, Swi, 5K, Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ECC204-MAVCZ-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
ECC204-MAVCZ-T
|
Avnet Americas | ECC/HMAC 105C, SWI, 5K, UDFN - Tape and Reel (Alt: ECC204-MAVCZ-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3471 / $0.3703 | Buy Now |
DISTI #
ECC204-MAVCZ-T
|
Microchip Technology Inc | ECC/HMAC 105C, SWI, 5K, UDFN, UDFN, Projected EOL: 2049-04-03 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.3000 / $0.4500 | Buy Now |
|
NAC | ECC/HMAC 105C, SWI, 5K, UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3600 / $0.4500 | Buy Now |
Part Details for ECC204-MAVCZ-T
ECC204-MAVCZ-T CAD Models
ECC204-MAVCZ-T Part Data Attributes
|
ECC204-MAVCZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ECC204-MAVCZ-T
Microchip Technology Inc
CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |