Part Details for ECC608-TFLXWPCS by Microchip Technology Inc
Overview of ECC608-TFLXWPCS by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECC608-TFLXWPCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ECC608-TFLXWPCSTR-ND
|
DigiKey | IC TRANSMITTER 8SOIC Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECC608-TFLXWPCS
|
Microchip Technology Inc | Trust Flex WPC Provisioined 8-SOIC 2K MOQ, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 57192 |
|
$0.9500 | Buy Now |
|
Ameya Holding Limited | 57392 |
|
RFQ |
Part Details for ECC608-TFLXWPCS
ECC608-TFLXWPCS CAD Models
ECC608-TFLXWPCS Part Data Attributes:
|
ECC608-TFLXWPCS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ECC608-TFLXWPCS
Microchip Technology Inc
CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |