ECCM1P-14.31818M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of ECCM1P-14.31818M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM1P-14.31818M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM1P-14.31818M by Ecliptek Corporation

ECCM1P-14.31818M
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. ECCM1P-14.31818M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for ECCM1P-14.31818M

This table gives cross-reference parts and alternative options found for ECCM1P-14.31818M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1P-14.31818M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM13T2-18-14.31818M-10E1LK Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1LK
SM13T2-18-14.31818M-10E1JJ Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1JJ
SM13T2-18-14.31818M-10E1EC Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1EC
ECCM1N-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1N-14.31818MTR
SM13T2-18-14.31818M-10E1EH Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1EH
SM13T2-18-14.31818M-10E1CE Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1CE
ECCM1N-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1N-14.31818M
SM13T2-18-14.31818M-10E1JH Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1JH
ECCM1M-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1M-14.31818M
ECCM1M-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1M-14.31818MTR
Part Number Description Manufacturer Compare
SM13T2-18-14.31818M-10E1CB Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1CB
SM13T2-18-14.31818M-10E1GG Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1GG
ECCM1P-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1P-14.31818MTR
SM13T2-18-14.31818M-10E1EE Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1EE
SM13T2-18-14.31818M-10E1EC Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1EC
ECCM1N-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1N-14.31818MTR
ECCM1M-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1M-14.31818MTR
SM13T2-18-14.31818M-10E1KJ Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1KJ
SM13T2-18-14.31818M-10E1CE Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc ECCM1P-14.31818M vs SM13T2-18-14.31818M-10E1CE
ECCM1M-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1P-14.31818M vs ECCM1M-14.31818M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM1P-14.31818M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM1P-14.31818M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM1P-14.31818M would you like to use for your alert(s)?
  • Please alert me when ECCM1P-14.31818M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM1P-14.31818M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM1P-14.31818M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM1P-14.31818M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM1P-14.31818M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM1P-14.31818M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: