There are no models available for this part yet.
Overview of ECCM1P-16.667M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, FRIT SEALED, CERDIP-8 | |
ICL7667MJA | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | |
ICL7667MTV/883B | Rochester Electronics LLC | ICL7667 - DRIVER, MOSFET, DUAL POWER - Dual marked (5962-8766001GC) |
CAD Models for ECCM1P-16.667M by Ecliptek Corporation
Part Data Attributes for ECCM1P-16.667M by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT CRYSTAL; BULK
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
50 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16.667 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for ECCM1P-16.667M
This table gives cross-reference parts and alternative options found for ECCM1P-16.667M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1P-16.667M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM1P-16.667MTR | QUARTZ CRYSTAL RESONATOR, 16.667 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1P-16.667M vs ECCM1P-16.667MTR |
ECCM1N-16.667M | QUARTZ CRYSTAL RESONATOR, 16.667 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1P-16.667M vs ECCM1N-16.667M |
ECCM1M-16.667M | QUARTZ CRYSTAL RESONATOR, 16.667 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1P-16.667M vs ECCM1M-16.667M |
ECCM1M-16.667MTR | QUARTZ CRYSTAL RESONATOR, 16.667 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1P-16.667M vs ECCM1M-16.667MTR |