Part Details for ECDP-04-30.00-B1-B2-1-3 by Samtec Inc
Overview of ECDP-04-30.00-B1-B2-1-3 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECDP-04-30.00-B1-B2-1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ECDP-04-30.00-B1-B2-1-3-ND
|
DigiKey | 0.80 MM EDGE CARD TWINAX CABLE A Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECDP-04-30.00-B1-B2-1-3
|
Avnet Americas | 0.80 mm Edge Card Twinax Cable Assembly - Bulk (Alt: ECDP-04-30.00-B1-B2-1-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5fb59efa61bb334fe9f4c116
|
Samtec | 0.80 mm Edge Card Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |