Part Details for ECDP-08-05.00-L1-L2-2-3 by Samtec Inc
Overview of ECDP-08-05.00-L1-L2-2-3 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ECDP-08-05.00-L1-L2-2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ECDP-08-05.00-L1-L2-2-3-ND
|
DigiKey | 0.80 MM EDGE CARD TWINAX CABLE A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECDP-08-05.00-L1-L2-2-3
|
Avnet Americas | 0.80 mm Edge Card Twinax Cable Assembly - Bulk (Alt: ECDP-08-05.00-L1-L2-2-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ECDP-08-05.00-L1-L2-2-3
|
Avnet Americas | 0.80 mm Edge Card Twinax Cable Assembly - Bulk (Alt: ECDP-08-05.00-L1-L2-2-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8def2cd7c1c4c382d0982
|
Samtec | 0.80 mm Edge Card Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |