Part Details for ECDP-08-15.94-L1-L2-1-3 by Samtec Inc
Overview of ECDP-08-15.94-L1-L2-1-3 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ECDP-08-15.94-L1-L2-1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECDP-08-15.94-L1-L2-1-3
|
Avnet Americas | 0.80 mm Edge Card Twinax Cable Assembly - Bulk (Alt: ECDP-08-15.94-L1-L2-1-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ECDP-08-15.94-L1-L2-1-3
|
Avnet Americas | 0.80 mm Edge Card Twinax Cable Assembly - Bulk (Alt: ECDP-08-15.94-L1-L2-1-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
61dc4dba2b72b16a85eefa38
|
Samtec | 0.80 mm Edge Card Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ECDP-08-15.94-L1-L2-1-3
ECDP-08-15.94-L1-L2-1-3 CAD Models
ECDP-08-15.94-L1-L2-1-3 Part Data Attributes:
|
ECDP-08-15.94-L1-L2-1-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ECDP-08-15.94-L1-L2-1-3
Samtec Inc
Cable Assembly, 8 Conductor(s), 30AWG, 150V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE CARD | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 150 V | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |