-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P979-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2168 In Stock |
|
$0.0483 / $0.2400 | Buy Now |
DISTI #
ECE-A1VKS4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1VKS4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A1VKS4R7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 35V KS RADIAL RoHS: Compliant | 1940 |
|
$0.0440 / $0.2300 | Buy Now |
DISTI #
70256135
|
RS | Capacitor, Alum Electrolytic, Cap 4.7 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,4x5,Bulk | Panasonic Electronic Components ECE-A1VKS4R7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0910 | RFQ |
|
Future Electronics | ECE-KS Series 35 V 4.7 uF Ø 4 x 5 mm LS=1.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 1200Bag |
|
$0.0422 / $0.0482 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 85°C Automotive Bulk RoHS: Compliant |
7402 In Stock |
|
$0.0444 / $0.0906 | Buy Now |
DISTI #
ECE-A1VKS4R7
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 35V KS RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4000 In Stock |
|
$0.0430 / $0.0510 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 85°C Automotive Bulk RoHS: Compliant |
7402 In Stock |
|
$0.0444 / $0.0906 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4.7uF 35V 4x5 1.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1018 / $0.1171 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy