Part Details for ECE10US03 by XP Power
Overview of ECE10US03 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECE10US03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3519
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 10W, 2.6A, 3.3V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ECE10US03 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $29.6200 | Buy Now |
DISTI #
1470-1114-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 19 Weeks Container: Tube |
16 In Stock |
|
$26.4700 / $31.5100 | Buy Now |
DISTI #
209-ECE10US03
|
Mouser Electronics | AC/DC Power Modules PSU, ENCAPSULATED, 10W, 1"X1.45" RoHS: Compliant | 22 |
|
$26.4700 / $31.5100 | Buy Now |
DISTI #
70808233
|
RS | Power Supply AC-DC PCB Mount Encapsulated 8.6W 3.3V@2.60A 85-264V Input | XP Power ECE10US03 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1500 | RFQ |
|
Quest Components | AC-TO-DC SUPPLY,AC-TO-DC CONVERTER,SWITCHING,PC MOUNT | 48 |
|
$22.9218 / $24.8320 | Buy Now |
DISTI #
ECE10US03
|
TME | Converter: AC/DC, 10W, 85÷264VAC, Usup: 120÷370VDC, Uout: 3.3VDC Min Qty: 1 | 0 |
|
$22.9500 / $29.0900 | RFQ |
DISTI #
2099453
|
Farnell | PSU, ENCAPSULATED, 5W, SINGLE OUTPUT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$19.7991 / $21.0631 | Buy Now |
Part Details for ECE10US03
ECE10US03 CAD Models
ECE10US03 Part Data Attributes:
|
ECE10US03
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE10US03
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 8.6W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 38.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.6 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 15.49 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8.6 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |