There are no models available for this part yet.
Overview of ECE1105I-HZH by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for ECE1105I-HZH by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECE1105I-HZH
|
Microchip Technology Inc | GPIO Expansion, PS/2, 23x8 Keyscan Matrix Interface via SMBus, SMSC BC-Link Bus, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2600 / $3.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
CAD Models for ECE1105I-HZH by Microchip Technology Inc
Part Data Attributes for ECE1105I-HZH by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-01-12
|
Clock Frequency-Max
|
0.4 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N48
|
Length
|
7 mm
|
Number of I/O Lines
|
40
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Alternate Parts for ECE1105I-HZH
This table gives cross-reference parts and alternative options found for ECE1105I-HZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECE1105I-HZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECE1105-HZH-TR | Microprocessor Circuit | Microchip Technology Inc | ECE1105I-HZH vs ECE1105-HZH-TR |
ECE1105I-HZH-TR | Microprocessor Circuit | Microchip Technology Inc | ECE1105I-HZH vs ECE1105I-HZH-TR |