-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5126
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 20W, 4A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:27.2Mm Rohs Compliant: Yes |Xp Power ECE20US05 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1700 / $47.5400 | Buy Now |
DISTI #
1470-1122-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 19 Weeks Container: Tube |
487 In Stock |
|
$41.1702 / $49.0100 | Buy Now |
DISTI #
209-ECE20US05
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 20W RoHS: Compliant | 53 |
|
$41.1700 / $49.0100 | Buy Now |
DISTI #
70808241
|
RS | Power Supply AC-DC PCB/Chassis Encapsulated 20W 5V@4.0A 90-264V Input | XP Power ECE20US05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8300 / $47.0600 | RFQ |
DISTI #
ECE20US05
|
TME | Converter: AC/DC, 20W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 77% Min Qty: 1 | 24 |
|
$38.4800 / $48.7800 | Buy Now |
DISTI #
1860855
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.2537 / $48.7138 | Buy Now |
DISTI #
1860855
|
Farnell | AC/DC PSU, ENCAPSULATED, 20W, 5V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$28.5643 / $30.3918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECE20US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE20US05
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO OPERATE WITH INPUT 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 52.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |