Part Details for ECE2GM150G16TTTJ by Fujian YunXing Electronic Co Ltd
Overview of ECE2GM150G16TTTJ by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE2GM150G16TTTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15uF 400V ��20% Plugin,D10xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 477 |
|
$0.0679 / $0.1462 | Buy Now |
|
LCSC | 15uF 400V 20% PluginD10xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 477 |
|
$0.0693 / $0.1492 | Buy Now |