Part Details for ECE40US05-SD by XP Power
Overview of ECE40US05-SD by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE40US05-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5137
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 40W, 8A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:8A, Output Voltage - Output 2:-, Height:28.5Mm Rohs Compliant: Yes |Xp Power ECE40US05-SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8000 / $85.4800 | Buy Now |
DISTI #
1470-1133-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 40W Min Qty: 80 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$76.9303 | Buy Now |
DISTI #
209-ECE40US05-SD
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 40W, DIN RAIL RoHS: Compliant | 0 |
|
$71.8000 / $85.4800 | Order Now |
DISTI #
70808252
|
RS | Power Supply AC-DC 5V 8A 90-264V In Encapsulated 40W DIN Rail ECE Series | XP Power ECE40US05-SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2900 / $86.3300 | RFQ |
DISTI #
ECE40US05-SD
|
TME | Power supply: switching, for DIN rail, 40W, 5VDC, 8A, 85÷264VAC Min Qty: 1 | 0 |
|
$63.9100 / $82.1700 | RFQ |
Part Details for ECE40US05-SD
ECE40US05-SD CAD Models
ECE40US05-SD Part Data Attributes
|
ECE40US05-SD
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE40US05-SD
XP Power
AC/DC CONVERTER 5V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-09 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |