Part Details for ECE60US05-S by XP Power
Overview of ECE60US05-S by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECE60US05-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5044
|
Newark | Enclosed Power Supply, Fixed, 85 V, 264 V, 50 W, 5 V, 10 A Rohs Compliant: Yes |Xp Power ECE60US05-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.1700 / $127.0900 | Buy Now |
DISTI #
47X2583
|
Newark | Ac/Dc Converter, 50W, 5V, 10A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ECE60US05-S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3200 / $96.2200 | Buy Now |
DISTI #
1470-2598-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2 In Stock |
|
$83.3203 / $99.1900 | Buy Now |
DISTI #
209-ECE60US05-S
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 60W, SCREW CON RoHS: Compliant | 9 |
|
$89.2700 / $99.1900 | Buy Now |
DISTI #
70808273
|
RS | Power Supply AC-DC 5V 10A 90-264V In Encapsulated 50W Panel ECE60 Series | XP Power ECE60US05-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1800 | RFQ |
DISTI #
ECE60US05-S
|
TME | Power supply: switching, for building in, 60W, 5VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$83.2400 / $105.5200 | RFQ |
DISTI #
ECE60US05-S
|
Avnet Abacus | AC/DC, ENCAPSULATED, 60W, SCREW CON (Alt: ECE60US05-S) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, 5V, 10A, 90-264V In, Encapsulated, 50W, Panel, ECE60 Series | 13 |
|
$232.1200 | Buy Now |
Part Details for ECE60US05-S
ECE60US05-S CAD Models
ECE60US05-S Part Data Attributes
|
ECE60US05-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE60US05-S
XP Power
AC-DC Regulated Power Supply Module, 50W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 113 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Width | 40 mm |