Part Details for ECE60US09-SD by XP Power
Overview of ECE60US09-SD by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECE60US09-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0195
|
Newark | Power Supply, Ac-Dc, 9V, 6.67A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:9Vdc, Output Current - Output 1:6.67A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ECE60US09-SD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2300 / $101.8800 | Buy Now |
DISTI #
1470-2706-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 9V 60W Min Qty: 1 Lead time: 19 Weeks Container: Box |
34 In Stock |
|
$88.2305 / $105.0300 | Buy Now |
DISTI #
209-ECE60US09-SD
|
Mouser Electronics | AC/DC Power Modules PSU, 60W, ENCAPSULATED, SCREW+DIN RoHS: Compliant | 1 |
|
$94.5300 / $105.0300 | Buy Now |
DISTI #
70808277
|
RS | Power Supply AC-DC 9V 6.67A 90-264V In Encapsulated 60W DIN Rail ECE60 Series | XP Power ECE60US09-SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$131.3000 | Buy Now |
DISTI #
ECE60US09-SD
|
TME | Power supply: switched-mode, for building in, 60W, 9VDC, 6.67A Min Qty: 1 | 0 |
|
$86.6500 / $109.2300 | RFQ |
DISTI #
2475712
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$95.1674 / $113.2994 | Buy Now |
DISTI #
2475712
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$89.6753 / $106.7610 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 9V 6.67A, 85-264VAC In, Encapsulated, 60W, DIN Rail, ECE60 Series | 45 |
|
$394.1300 | Buy Now |
Part Details for ECE60US09-SD
ECE60US09-SD CAD Models
ECE60US09-SD Part Data Attributes:
|
ECE60US09-SD
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE60US09-SD
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 113 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.67 A | |
Output Voltage-Nom | 9 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Width | 40 mm |