-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0GKS221B
|
Avnet Americas | Cap Aluminum 220uF 4V 20% (6.3 X 5mm) Radial 5mm 82mA 1000h 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKS221B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
ECEA0GKS221B
|
TME | Capacitor: electrolytic, THT, 220uF, 4VDC, Ø6.3x5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.1020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0GKS221B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0GKS221B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 82 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0GKS221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0GKS221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LOMAA05MVN48EA | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 8221LOMAA05MVN48EA |
8221LOMAA05MVN38FA | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 8221LOMAA05MVN38FA |
1221LOMAA05MVN785M | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 1221LOMAA05MVN785M |
2221LOMAA05MVN581F | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 2221LOMAA05MVN581F |
2221LOMAA05MVN18EF | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 2221LOMAA05MVN18EF |
8221LOMAA05MVN481J | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 8221LOMAA05MVN481J |
1221LOMAA05MVN48EJ | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 1221LOMAA05MVN48EJ |
1221LOMAA05MVN38FJ | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 1221LOMAA05MVN38FJ |
2221LOMAA05MVN58EF | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 2221LOMAA05MVN58EF |
2221LOMAA05MVN48FF | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA0GKS221B vs 2221LOMAA05MVN48FF |