-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1AKA330I by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8037
|
Newark | Al Lytic Cap R Rohs Compliant: Yes |Panasonic ECEA1AKA330I RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AKA330I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AKA330I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 43 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AKA330I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AKA330I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2330LBM0407SCN08EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 2330LBM0407SCN08EM |
1330LBM0407SCN48FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 1330LBM0407SCN48FA |
1330LBM0407SCN58EA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 1330LBM0407SCN58EA |
1330LBM0407SCN981A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 1330LBM0407SCN981A |
1330LBM0407SCN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 1330LBM0407SCN4850 |
1330LBM0407SCN58FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 1330LBM0407SCN58FR |
8330LBM0407SCN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 8330LBM0407SCN48E0 |
1330LBM0407SCN78FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 1330LBM0407SCN78FM |
8330LBM0407SCN485A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 8330LBM0407SCN485A |
2330LBM0407SCN081C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | ECEA1AKA330I vs 2330LBM0407SCN081C |