There are no models available for this part yet.
Overview of ECEC1JP123EA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for ECEC1JP123EA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECEC1JP123EA
|
Avnet Abacus | ELCO SNAP IN 12000uF 63V 85C 2000h (Alt: ECEC1JP123EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECEC1JP123EA by Panasonic Electronic Components
Part Data Attributes for ECEC1JP123EA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
35 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.60845 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
7150 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC1JP123EA
This table gives cross-reference parts and alternative options found for ECEC1JP123EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC1JP123EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LGMA050LQN38E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 1123LGMA050LQN38E0 |
8123LGMA050LKN28E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 8123LGMA050LKN28E0 |
8123LGMA050LKN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 8123LGMA050LKN18F0 |
1123LGMA050LQN28F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 1123LGMA050LQN28F0 |
2123LGMA050LKN58F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 2123LGMA050LKN58F0 |
8123LGMA050LKN5850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 8123LGMA050LKN5850 |
2123LGMA050LQN0850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 2123LGMA050LQN0850 |
8123LGMA050LKN98F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 8123LGMA050LKN98F0 |
1123LGMA050LQN4850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 1123LGMA050LQN4850 |
8123LGMA050LQN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1JP123EA vs 8123LGMA050LQN18F0 |