Part Details for ECEC2CA331DG by Panasonic Electronic Components
Results Overview of ECEC2CA331DG by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEC2CA331DG Information
ECEC2CA331DG by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECEC2CA331DG
ECEC2CA331DG CAD Models
ECEC2CA331DG Part Data Attributes
|
ECEC2CA331DG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2CA331DG
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.689348 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2CA331DG
This table gives cross-reference parts and alternative options found for ECEC2CA331DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CA331DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECOS2CX331BB | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | ECEC2CA331DG vs ECOS2CX331BB |
HK2C337M25.420HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | ECEC2CA331DG vs HK2C337M25.420HA |
LGK2C331MHSZ | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT | ECEC2CA331DG vs LGK2C331MHSZ |
LGJ2C331MELB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | ECEC2CA331DG vs LGJ2C331MELB |
HE2C337M22025HC | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | ECEC2CA331DG vs HE2C337M22025HC |
3HE2CVB337MHA2525 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | ECEC2CA331DG vs 3HE2CVB337MHA2525 |
ECOS2CX331BA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECEC2CA331DG vs ECOS2CX331BA |
160PL330THA | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | ECEC2CA331DG vs 160PL330THA |
160PE330THA | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT | ECEC2CA331DG vs 160PE330THA |
SMU2C331 | Samsung Semiconductor | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT | ECEC2CA331DG vs SMU2C331 |