Part Details for ECF10WH-X by Panduit Corp
Overview of ECF10WH-X by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF10WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2182
|
Newark | Surface Raceway, Abs/2"x1.6"x0.91"/Wht, External Height - Metric:23.1Mm, External Width - Metric:40.6Mm, Length - Metric:50.8Mm, External Height - Imperial:0.91", External Width - Imperial:1.6", Length - Imperial:2" Rohs Compliant: Yes |Panduit ECF10WH-X Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 4 |
|
$19.9300 / $25.2200 | Buy Now |
DISTI #
298-12235-ND
|
DigiKey | END CAP LD/LDP/CD10 WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
56 In Stock |
|
$1.9256 / $2.3000 | Buy Now |
DISTI #
ECF10WH-X
|
Avnet Americas | Cable Accessories Low Voltage End Cap Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: ECF10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
46F2182
|
Avnet Americas | Cable Accessories Low Voltage End Cap Fitting Acrylonitrile Butadiene Styrene White - Boxed Product (Development Kits) (Alt: 46F2182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 4 Partner Stock |
|
$19.9300 / $25.2200 | Buy Now |
DISTI #
644-ECF10WH-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage End Cap Fitting RoHS: Compliant | 0 |
|
$1.9100 / $2.3000 | Order Now |
DISTI #
70326758
|
RS | End cap fitting for use with LD10 raceway, White, ABS, 2"L | Panduit ECF10WH-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
DISTI #
PANECF10WH-X
|
Heilind Electronics | LD10 LOW VOLTAGE END CAP FITTING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | End cap fitting for use with LD10 raceway, White, ABS, Length 2.00 in. RoHS: Compliant |
120 In Stock 2420 Factory Stock |
|
$2.0900 / $2.9600 | Buy Now |
DISTI #
ECF10WH-X
|
Avnet Americas | Cable Accessories Low Voltage End Cap Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: ECF10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
46F2182
|
Avnet Americas | Cable Accessories Low Voltage End Cap Fitting Acrylonitrile Butadiene Styrene White - Boxed Product (Development Kits) (Alt: 46F2182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 4 Partner Stock |
|
$19.9300 / $25.2200 | Buy Now |
Part Details for ECF10WH-X
ECF10WH-X CAD Models
ECF10WH-X Part Data Attributes:
|
ECF10WH-X
Panduit Corp
Buy Now
|
Compare Parts:
ECF10WH-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |