Part Details for ECF40US12 by XP Power
Overview of ECF40US12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ECF40US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9448
|
Newark | Power Supply, Ac-Dc, 12V, 3.34A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Input Voltage Ac Max:264Vrohs Compliant: Yes |Xp Power ECF40US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $24.2000 | Buy Now |
DISTI #
1470-4287-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 22 Weeks Container: Box |
9 In Stock |
|
$20.3301 / $24.2000 | Buy Now |
DISTI #
209-ECF40US12
|
Mouser Electronics | Switching Power Supplies AC-DC, 40W, 3"X1.5", GREEN POWER RoHS: Compliant | 47 |
|
$20.3300 / $24.2000 | Buy Now |
DISTI #
71006190
|
RS | Power Supply AC-DC Open Frame 40W 12 V 3.34 A | XP Power ECF40US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 57 |
|
$13.8600 | Buy Now |
DISTI #
ECF40US12
|
TME | Power supply: switching, open, 40W, 80÷264VAC, OUT: 1, 12VDC, 3.34A Min Qty: 1 | 0 |
|
$23.0900 / $29.2700 | RFQ |
|
Neutron USA | Power Supply, AC-DC, Open Frame, 40W, 12 V , 3.34 A | 50 |
|
$59.9900 | Buy Now |
Part Details for ECF40US12
ECF40US12 CAD Models
ECF40US12 Part Data Attributes
|
ECF40US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECF40US12
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |