Part Details for ECF40US15 by XP Power
Overview of ECF40US15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ECF40US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9449
|
Newark | Power Supply, Ac-Dc, 15V, 2.67A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Input Voltage Ac Max:264Vrohs Compliant: Yes |Xp Power ECF40US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $24.2000 | Buy Now |
DISTI #
1470-4288-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3301 / $24.2000 | Buy Now |
DISTI #
209-ECF40US15
|
Mouser Electronics | Switching Power Supplies AC-DC, 40W, 3"X1.5", GREEN POWER RoHS: Compliant | 2 |
|
$20.3300 / $24.2000 | Buy Now |
DISTI #
71006191
|
RS | Power Supply AC-DC Open Frame 40W 15 V 2.67 A | XP Power ECF40US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$21.4200 / $24.2000 | Buy Now |
DISTI #
ECF40US15
|
TME | Power supply: switched-mode, open, 40W, 80÷264VAC, OUT: 1, 15VDC Min Qty: 1 | 0 |
|
$28.0500 | RFQ |
DISTI #
2802350
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 2.67A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4721 / $25.5729 | Buy Now |
DISTI #
2802350
|
Farnell | POWER SUPPLY, AC-DC, 15V, 2.67A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$22.9403 / $27.3051 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Open Frame, 40W 15V 2.67A, 80 ~ 264 VACin, Adj Vout | 3 |
|
$108.4600 | Buy Now |
Part Details for ECF40US15
ECF40US15 CAD Models
ECF40US15 Part Data Attributes:
|
ECF40US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECF40US15
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |