Part Details for ECF504-12BAL by L-com Inc
Overview of ECF504-12BAL by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECF504-12BAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W7946
|
Newark | Cable Assy, 2.0, A Plug-B Rcpt, 12", Connector To Connector:Type A Plug To Type B Receptacle, Cable Length - Metric:304.8Mm, Cable Length - Imperial:12", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-12BAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$20.5900 | Buy Now |
DISTI #
5073-ECF504-12BAL-ND
|
DigiKey | USB B-F PNL MNT/A LTCH-M 12"" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$18.2554 / $25.3900 | Buy Now |
DISTI #
73389117
|
RS | USB Type B Coupler, Female Bulkhead, Latching Male, 12 in. | L-com ECF504-12BAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5900 | RFQ |
|
Onlinecomponents.com | USB B-F PNL MNT/A LTCH-M 12"" | 0 |
|
$18.0700 / $23.9200 | Buy Now |
DISTI #
77736092
|
Verical | Assembly Usb B-F Pnl Mnt/A Ltch-M Min Qty: 5 Package Multiple: 1 | Americas - 281 |
|
$16.2661 / $20.5900 | Buy Now |
DISTI #
4212510
|
element14 Asia-Pacific | CABLE ASSY, 2.0, A PLUG-B RCPT, 12" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.9875 / $40.7410 | Buy Now |
DISTI #
4212510
|
Farnell | CABLE ASSY, 2.0, A PLUG-B RCPT, 12" RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$28.0037 / $39.8889 | Buy Now |
DISTI #
ECF504-12BAL
|
L-com US | Another unique panel mount USB option features a bulkhead Type B jack to a latching Type A plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure to provide lock down mating retention with any USB Type A jack. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Custom lengths available upon request with minimal quantity requirements. Min Qty: 1 Package Multiple: 1 | 281 |
|
$16.2700 / $20.5900 | Buy Now |