Part Details for ECF504-24AAS by L-com Inc
Overview of ECF504-24AAS by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECF504-24AAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5054
|
Newark | Usb Coupler Cable, Type A Jack/Plug, 24In, Gray, Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:610Mm, Cable Length - Imperial:2Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-24AAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$21.9000 | Buy Now |
DISTI #
5073-ECF504-24AAS-ND
|
DigiKey | USB A-F PNL MNT/A-M SHLD 24"" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$15.2465 / $21.2100 | Buy Now |
DISTI #
70126609
|
RS | USB 2.0 Type A Male-A Female Bulkhead, 0.6m(2ft), PVC Jacket, ECF504 Series | L-com ECF504-24AAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 11 |
|
$17.1900 | Buy Now |
|
Onlinecomponents.com | USB A-F PNL MNT/A-M SHLD 24"" | 0 |
|
$15.0900 / $19.9800 | Buy Now |
DISTI #
77736688
|
Verical | Cable Assembly 0.61m USB Type A to USB Type A 4 to 4 POS PL-RCP 20-28AWG Min Qty: 6 Package Multiple: 1 | Americas - 6278 |
|
$13.5801 / $17.1900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
2751166
|
element14 Asia-Pacific | USB CABLE, 2.0 A RCPT-PLUG, 610MM, GREY RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$19.8379 / $27.7731 | Buy Now |
DISTI #
2751166
|
Farnell | USB CABLE, 2.0 A RCPT-PLUG, 610MM, GREY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 21 |
|
$25.3368 / $31.0033 | Buy Now |
DISTI #
ECF504-24AAS
|
L-com US | Another unique panel mount USB option features a bulkhead Type A jack to a molded Type A plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Custom lengths available upon request with minimal quantity requirements. Min Qty: 1 Package Multiple: 1 | 6278 |
|
$13.5800 / $17.1900 | Buy Now |
Part Details for ECF504-24AAS
ECF504-24AAS CAD Models
ECF504-24AAS Part Data Attributes:
Alternate Parts for ECF504-24AAS
This table gives cross-reference parts and alternative options found for ECF504-24AAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECF504-24AAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECF504-24AAS | Cable Assembly, | Infinite Electronics | ECF504-24AAS vs ECF504-24AAS |