-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-SC5E by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K6038
|
Newark | In Line Coupler, 8 Position Rj45 Jack - 8 Position Rj45 Jack, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:-, Contact Plating:Nickel Plated Contacts, Convert From Gender:Jack Rohs Compliant: Yes |L-Com ECF504-SC5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7335 |
|
$19.7100 | Buy Now |
DISTI #
70126210
|
RS | Coupler Shielded (8x8) Panel Mount Style Cat5e RJ45, ECF Series | L-com ECF504-SC5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 780 |
|
$15.3300 / $19.9200 | Buy Now |
DISTI #
LCMECF504-SC5E
|
Heilind Electronics | CAT 5E SHLD RJ45 PNL CPLR KIT | Americas - 622 in Stock22 On Order |
|
$18.8148 / $25.4000 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
DISTI #
LCMECF504-SC5E
|
Interstate Connecting Components | CAT 5E SHLD RJ45 PNL CPLR KIT | 1294 On Order |
|
$18.8148 / $25.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12 |
|
RFQ | |
DISTI #
ECF504-SC5E
|
L-com US | L-com's ECF panel mount RJ45 Coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel. RJ45 coupler options listed include Category 3, 5E,6 and 6a performance ratings in both Shielded and Unshielded versions. RJ45 coupler kits include a snap-in coupler, mounting frame and 4-40 machine screws. Order online today!. Min Qty: 1 Package Multiple: 1 | 41011 |
|
$7.7000 / $15.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECF504-SC5E
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-SC5E
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | L-COM | |
Body Breadth | 0.75 inch | |
Body Depth | 1.11 inch | |
Body Length | 1.4 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |