Part Details for ECF504B-UBA by L-com Inc
Overview of ECF504B-UBA by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ECF504B-UBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9021
|
Newark | Usb Adapter, Rcpt, Type B-Type A, Usb Connector Convert From:Usb Type B Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:-, Ip Rating:-, Product Range:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com ECF504B-UBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$9.5900 | Buy Now |
DISTI #
5073-ECF504B-UBA-ND
|
DigiKey | CPLR PNL MNT USB B/A BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
21 In Stock |
|
$6.8618 / $14.3600 | Buy Now |
DISTI #
71575274
|
RS | Adapter, USB, Type B - Type A, Female, Black, Panel Mount, ECF504 Series | L-com ECF504B-UBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 269 |
|
$8.1600 / $9.4900 | Buy Now |
|
Onlinecomponents.com | CPLR PNL MNT USB B/A BLK RoHS: Compliant | 0 |
|
$8.3100 / $10.9100 | Buy Now |
DISTI #
ECF504B-UBA
|
L-com US | L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!. Min Qty: 1 Package Multiple: 1 | 1982 |
|
$6.0800 / $7.6900 | Buy Now |
|
LCSC | Network Products | 12 |
|
$8.7570 | Buy Now |