There are no models available for this part yet.
Overview of ECFX10IG-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECFX10IG-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60H6560
|
Newark | Ldph10/Ld2P10 Power Rated End Cap Fitt Rohs Compliant: Yes |Panduit ECFX10IG-X RoHS: Compliant Min Qty: 5 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$28.0500 / $35.2600 | Buy Now | |
DISTI #
ECFX10IG-X-ND
|
DigiKey | CAP END PWR LD/LDP/CD10 LGRY Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8158 | Buy Now | |
DISTI #
ECFX10IG-X
|
Avnet Americas | S-PW EIA/TIA LD/CD10 END CAP - Bulk (Alt: ECFX10IG-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | Buy Now | |
DISTI #
644-ECFX10IG-X
|
Mouser Electronics | Wire Ducting & Raceways LDPH10/LD2P10 PWR Rated End Cap Fitt RoHS: Compliant | 0 |
|
$2.6300 / $3.3800 | Order Now | |
DISTI #
71947466
|
RS | End cap fitting for LDPH10 and LD2P10 raceway, International Gray, ABS, 1.25"L | Panduit ECFX10IG-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $2.7400 | RFQ | |
DISTI #
PANECFX10IG-X
|
Heilind Electronics | LDPH10 LD2P10 POWER RATED END CAP FITT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Fittings End Cap RoHS: Compliant |
90 In Stock |
|
$2.9200 / $3.2500 | Buy Now | ||
Quest Components | 8 |
|
$3.4573 / $4.7145 | Buy Now | |||
DISTI #
000000000000621948
|
Sager | Wire Ducting & Raceways LDPH10/LD2P10 PWR Rated End Cap Fitt Min Qty: 50 | 0 |
|
$2.0200 / $2.6500 | Buy Now | |
Master Electronics | Fittings End Cap RoHS: Compliant |
90 In Stock |
|
$2.9200 / $3.2500 | Buy Now |