Part Details for ECFX3EI-X by Panduit Corp
Overview of ECFX3EI-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECFX3EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1038
|
Newark | Raceway Fitting, Abs, Ivory, 11.9Mm, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Ivory, External Length:22.1Mm, External Width:22.1Mm, External Height:11.9Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit ECFX3EI-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.5500 / $2.9900 | Buy Now |
DISTI #
ECFX3EI-X-ND
|
DigiKey | CAP END PWR LD/LDP/CD3 IVORY Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3008 | Buy Now |
DISTI #
ECFX3EI-X
|
Avnet Americas | Cable Accessories Power Rated End Cap Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Ivory - Bulk (Alt: ECFX3EI-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
01F1038
|
Avnet Americas | Cable Accessories Power Rated End Cap Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Ivory - Bulk (Alt: 01F1038) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.5500 / $2.9900 | Buy Now |
DISTI #
644-ECFX3EI-X
|
Mouser Electronics | Wire Ducting & Raceways LDPH3/LDS3 PWR rtd End Cap Fitting RoHS: Compliant | 0 |
|
$2.2500 / $2.8000 | Order Now |
DISTI #
71947469
|
RS | End cap fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, 0.87' | Panduit ECFX3EI-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.2400 | RFQ |
DISTI #
PANECFX3EI-X
|
Heilind Electronics | LDPH3 LDS3 POWER RATED END CAP FITTING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | End cap fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 0.87 in. RoHS: Compliant |
1 In Stock |
|
$2.1400 / $2.7500 | Buy Now |
DISTI #
000000000000621953
|
Sager | Wire Ducting & Raceways LDPH3/LDS3 PWR rtd End Cap Fitting Min Qty: 50 | 0 |
|
$1.6500 / $2.1600 | Buy Now |
|
Master Electronics | End cap fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 0.87 in. RoHS: Compliant |
1 In Stock |
|
$2.1400 / $2.7500 | Buy Now |