Part Details for ECFX3WH-X by Panduit Corp
Overview of ECFX3WH-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECFX3WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9295
|
Newark | End Cap Fitting For Use With Ldp3 And Lds3 Raceway. Rohs Compliant: Yes |Panduit ECFX3WH-X Min Qty: 5 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$22.9200 / $28.8100 | Buy Now |
DISTI #
ECFX3WH-X-ND
|
DigiKey | CAP END PWR LD/LDP/CD3 WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
140 In Stock |
|
$1.6750 / $1.7600 | Buy Now |
DISTI #
ECFX3WH-X
|
Avnet Americas | Cable Accessories Power Rated End Cap Fitting Acrylonitrile Butadiene Styrene/Polycarbonate White - Bulk (Alt: ECFX3WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
644-ECFX3WH-X
|
Mouser Electronics | Wire Ducting & Raceways LDPH3/LDS3 PWR rtd End Cap Fitting RoHS: Compliant | 0 |
|
$1.6700 / $1.7600 | Order Now |
DISTI #
71947472
|
RS | End cap fitting for use with LDPH3 and LDS3 raceway, White | Panduit ECFX3WH-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.5000 | RFQ |
DISTI #
PANECFX3WH-X
|
Heilind Electronics | LDPH3 / LDS3 POWER RATED CAP FITTING | Americas - 0 in Stock |
|
$2.0938 / $2.6800 | Buy Now |
|
Onlinecomponents.com | End cap fitting for use with LDPH3 and LDS3 raceway, White. RoHS: Compliant |
38 In Stock |
|
$2.1400 / $2.7500 | Buy Now |
DISTI #
000000000000621956
|
Sager | Wire Ducting & Raceways LDPH3/LDS3 PWR rtd End Cap Fitting Min Qty: 50 | 0 |
|
$1.6500 / $2.1600 | Buy Now |
|
Master Electronics | End cap fitting for use with LDPH3 and LDS3 raceway, White. RoHS: Compliant |
38 In Stock |
|
$2.1400 / $2.7500 | Buy Now |