Part Details for ECG.1B.310.CLL by LEMO connectors
Overview of ECG.1B.310.CLL by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000-2BSTZ-RL | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-4BSTZ-RL | Analog Devices | 3 Electrode ECG AFE | |
ADAS1000-3BCPZ-RL | Analog Devices | 3 Electrode ECG AFE |
Price & Stock for ECG.1B.310.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-ECG.1B.310.CLL-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
ECG.1B.310.CLL-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$32.9373 / $58.7100 | Buy Now |
DISTI #
5664-ECG.1B.310.CLL-ND
|
DigiKey | LBR W.NUTKeyG 10C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$54.4900 / $71.4400 | Buy Now |
DISTI #
736-ECG1B310CLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE RoHS: Compliant | 67 |
|
$35.4800 / $51.1900 | Buy Now |
DISTI #
ECG.1B.310.CLL
|
PEI Genesis | LBR W.NUTKeyG 10C Min Qty: 1 | 24 |
|
$40.5400 / $43.7700 | Buy Now |
DISTI #
000000000002414641
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE Min Qty: 1 | 0 |
|
$32.0000 / $37.6800 | Buy Now |
Part Details for ECG.1B.310.CLL
ECG.1B.310.CLL CAD Models
ECG.1B.310.CLL Part Data Attributes
|
ECG.1B.310.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ECG.1B.310.CLL
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |