Part Details for ECG5424 by NTE Electronics Inc
Overview of ECG5424 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ECG5424
ECG5424 CAD Models
ECG5424 Part Data Attributes
|
ECG5424
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG5424
NTE Electronics Inc
Silicon Controlled Rectifier, 4700mA I(T), 400V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 4 µs | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 135 mA | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 55 A | |
On-state Current-Max | 4700 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |