Part Details for ECG5545 by Philips E C G Inc
Overview of ECG5545 by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ECG5545
ECG5545 CAD Models
ECG5545 Part Data Attributes
|
ECG5545
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG5545
Philips E C G Inc
Silicon Controlled Rectifier, 22000mA I(T), 400V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 325 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |