Part Details for ECG56024 by Philips E C G Inc
Overview of ECG56024 by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Part Details for ECG56024
ECG56024 CAD Models
ECG56024 Part Data Attributes
|
ECG56024
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG56024
Philips E C G Inc
TRIAC, 200V V(DRM), 40A I(T)RMS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |