Part Details for ECG7053H by 3M Interconnect
Overview of ECG7053H by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECG7053H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECG7053H-ND
|
DigiKey | TAPE CONDUCT ADHSV 19.68"X54.7YD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,681.0900 | Buy Now |
DISTI #
517-ECG7053H
|
Mouser Electronics | Adhesive Tapes Electrically Conductive Cushioning Gasket 0.52 mm, 100 mm x 3m RoHS: Compliant | 0 |
|
$232.2600 / $266.5600 | Order Now |