There are no models available for this part yet.
Overview of ECH-U1H182GB5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECH-U1H182GB5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W8709
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H182GB5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3500 | Buy Now | |
DISTI #
PCF1104CT-ND
|
DigiKey | CAP FILM 1800PF 2% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5667 In Stock |
|
$0.2480 / $0.8500 | Buy Now | |
DISTI #
ECH-U1H182GB5
|
Avnet Americas | Cap Film 0.0018uF 50V PPS 2% (2 X 1.25 X 0.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H182GB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2875 | Buy Now | |
DISTI #
667-ECH-U1H182GB5
|
Mouser Electronics | Film Capacitors 1800pF 50VDC 2% PPS FILM 0805 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2550 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.0018uF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2630 / $0.2920 | Buy Now | ||
Master Electronics | Cap Film 0.0018uF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2630 / $0.2920 | Buy Now |