-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1015CT-ND
|
DigiKey | CAP FILM 1800PF 5% 50VDC 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9171 In Stock |
|
$0.2016 / $0.7400 | Buy Now |
DISTI #
ECH-U1H182JB5
|
Avnet Americas | Cap Film 0.0018uF 50V PPS 5% (2 X 1.25 X 0.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H182JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1928 / $0.2183 | Buy Now |
DISTI #
667-ECH-U1H182JB5
|
Mouser Electronics | Film Capacitors 1800pF 50VDC 5% PPS FILM 0805 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1931 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0018uF 50V PPS 5% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2026 / $0.2285 | Buy Now |
|
Bristol Electronics | 2068 |
|
RFQ | ||
|
Master Electronics | Cap Film 0.0018uF 50V PPS 5% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.2026 / $0.2285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy