There are no models available for this part yet.
Overview of ECH-U1H182JX5-T/R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECH-U1H182JX5-T/R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70259920
|
RS | Capacitor, PPS Metallized, Cap 1800 pF, Tol 5%,Vol-Rtg 50 VDC, SMT,0805,Tape&Reel | Panasonic Electronic Components ECH-U1H182JX5-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 / $0.2570 | RFQ |