There are no models available for this part yet.
Overview of ECH-U1H183JB5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECH-U1H183JB5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55W9162
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H183JB5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now | |
DISTI #
PCF1027CT-ND
|
DigiKey | CAP FILM 0.018UF 5% 50VDC 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2224 In Stock |
|
$0.2436 / $0.8200 | Buy Now | |
DISTI #
ECH-U1H183JB5
|
Avnet Americas | Cap Film 0.018uF 50V PPS 5% (3.2 X 2.5 X 1.4mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H183JB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2994 / $0.3390 | Buy Now | |
DISTI #
667-ECH-U1H183JB5
|
Mouser Electronics | Film Capacitors 0.018uF 50VDC 5% PPS FILM 1210 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.3000 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.018uF 50V PPS 5% (3.2 X 2.5 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.3052 / $0.3549 | Buy Now | ||
Bristol Electronics | 2072 |
|
RFQ | ||||
Master Electronics | Cap Film 0.018uF 50V PPS 5% (3.2 X 2.5 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.3052 / $0.3549 | Buy Now |