-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 30V, 7A, 24mΩ, SOT-28FL / ECH8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3272
|
Newark | Nch+Nch 7A 30V 4V Drive/Reel Rohs Compliant: Yes |Onsemi ECH8659-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ECH8659-TL-W
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOT-28FL T/R - Tape and Reel (Alt: ECH8659-TL-W) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6300 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
V72:2272_14070419
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 7A 8-Pin ECH T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2111 Container: Cut Strips | Americas - 3 |
|
$0.1747 / $0.2315 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 7A I(D), 30V, 0.024OHM, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 12 |
|
$0.6110 / $0.7332 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 7A I(D), 30V, 0.024OHM, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2400 |
|
$0.4277 / $1.2220 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.2343 / $0.2756 | Buy Now |
DISTI #
ECH8659-TL-W
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOT-28FL T/R - Tape and Reel (Alt: ECH8659-TL-W) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6300 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 30V 7A ECH8 | 4000 |
|
RFQ | |
DISTI #
2706278RL
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 30V, 7A, SOT-28FL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECH8659-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8659-TL-W
onsemi
Dual N-Channel Power MOSFET 30V, 7A, 24mΩ, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-28FL / ECH8 | |
Package Description | SOT-28FL, 8 PIN | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ESD PROTECTED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-F8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ECH8659-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH8659-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECH8659 | Power Field-Effect Transistor, 7A I(D), 30V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, ECH8, 8 PIN | SANYO Semiconductor Co Ltd | ECH8659-TL-W vs ECH8659 |