-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Dual Power MOSFET 60V, SOT-28FL / ECH8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5124
|
Newark | Mosfet, N & P-Ch, 60V, 4.7A, Ech-8, Transistor Polarity:N And P Complement, Continuous Drain Current Id:4.7A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:-, Power Rohs Compliant: Yes |Onsemi ECH8690-TL-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3171 |
|
$0.8150 / $1.6900 | Buy Now |
DISTI #
42AC1719
|
Newark | Mosfet, N & P-Ch, 60V, 4.7A, Ech-8, Transistor Polarity:Complementary N And P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:4.7A, On Resistance Rds(On):0.042Ohm, Transistor Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Onsemi ECH8690-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3840 | Buy Now |
DISTI #
97W4990
|
Newark | Power Mosfet 60V 4.7A 55 Mohm Complementary Ech8/ Reel Rohs Compliant: Yes |Onsemi ECH8690-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.7690 | Buy Now |
DISTI #
ECH8690-TL-HOSCT-ND
|
DigiKey | MOSFET N/P-CH 60V 4.7A/3.5A 8ECH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18701 In Stock |
|
$0.5728 / $1.5200 | Buy Now |
DISTI #
ECH8690-TL-H
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.7A/3.5A 8-Pin ECH T/R - Tape and Reel (Alt: ECH8690-TL-H) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57000 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
ECH8690-TL-H
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.7A/3.5A 8-Pin ECH T/R - Tape and Reel (Alt: ECH8690-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.6129 / $0.6861 | Buy Now |
DISTI #
863-ECH8690-TL-H
|
Mouser Electronics | MOSFET PCH+NCH 4V DRIVE SERIES RoHS: Compliant | 29867 |
|
$0.6540 / $1.5100 | Buy Now |
DISTI #
V72:2272_07291732
|
Arrow Electronics | Trans MOSFET N/P-CH 60V 4.7A/3.5A 8-Pin SOT-28FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2236 Container: Cut Strips | Americas - 17 |
|
$0.6140 / $0.9059 | Buy Now |
|
Future Electronics | ECH8690 Series 60 V 55mOhm 1.5 W N and P-Channel Power Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5900 / $0.6100 | Buy Now |
DISTI #
63402054
|
Verical | Trans MOSFET N/P-CH 60V 4.7A/3.5A 8-Pin SOT-28FL T/R Min Qty: 10 Package Multiple: 1 Date Code: 2236 | Americas - 17 |
|
$0.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECH8690-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8690-TL-H
onsemi
Complementary Dual Power MOSFET 60V, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-28FL / ECH8 | |
Pin Count | 8 | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 4.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |